Rochester Electronics CD4508BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4508BNSR to view detailed technical specifications.
No datasheet is available for this part.