Rochester Electronics CD4520BM96 technical specifications.
| Package/Case | SOIC |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4520BM96 to view detailed technical specifications.
No datasheet is available for this part.