Rochester Electronics CD4527BPW technical specifications.
| Package/Case | TSSOP |
| Frequency | 3.5MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4527BPW to view detailed technical specifications.
No datasheet is available for this part.