The CD4724BE is an 8-bit non-inverting buffer with a power dissipation of 500mW. It features an input capacitance of 5pF and an output current of 6.8mA. The device is packaged in a PDIP package and is lead free. It is compliant with Reach SVHC regulations.
Rochester Electronics CD4724BE technical specifications.
| Package/Case | PDIP |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Quiescent Current | 40nA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4724BE to view detailed technical specifications.
No datasheet is available for this part.