Rochester Electronics CD74AC14E technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74AC14E to view detailed technical specifications.
No datasheet is available for this part.