Rochester Electronics CD74AC161M technical specifications.
| Package/Case | SOIC |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74AC161M to view detailed technical specifications.
No datasheet is available for this part.