The CD74AC74M96 is a dual 2-bit flip-flop from Rochester Electronics with a frequency of 110MHz. It is packaged in a SOIC package and is lead free. The device has two non-inverting circuits and can supply an output current of up to 24mA. The CD74AC74M96 is not RoHS compliant.
Rochester Electronics CD74AC74M96 technical specifications.
| Package/Case | SOIC |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74AC74M96 to view detailed technical specifications.
No datasheet is available for this part.