Rochester Electronics CD74ACT164E technical specifications.
| Package/Case | PDIP |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74ACT164E to view detailed technical specifications.
No datasheet is available for this part.