Rochester Electronics CD74ACT373M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 24mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CD74ACT373M96 to view detailed technical specifications.
No datasheet is available for this part.