Rochester Electronics CD74HC00MT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 135ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC00MT to view detailed technical specifications.
No datasheet is available for this part.