The CD74HC175MTE4 is a dual positive edge triggered D flip-flop with a propagation delay of 265ns. It operates over a temperature range of -55 to 125°C and is supplied with a voltage of 2 to 6V. The device has a width of 3.9mm and a length of 9.9mm, and is packaged in a 16-pin R-PDSO-G16 package. It is a member of the HC/UH family of logic ICs and is suitable for use in military applications.
Rochester Electronics CD74HC175MTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 23 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HC175MTE4 to view detailed technical specifications.
No datasheet is available for this part.