The CD74HC374M is an 8-bit non-inverting shift register from Rochester Electronics. It operates at a frequency of 60MHz and is packaged in a lead-free SOIC package. The device is compliant with Reach SVHC regulations and is available in bulk packaging. The output current is rated at 7.8mA.
Rochester Electronics CD74HC374M technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC374M to view detailed technical specifications.
No datasheet is available for this part.