The CD74HCT4052M96 is a 4-bit non-inverting SP4T switch from Rochester Electronics. It features a nominal supply current of 16uA and is packaged in a lead-free SOIC package. The device has 4 channels and 1 circuit, and is available in bulk packaging.
Rochester Electronics CD74HCT4052M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CD74HCT4052M96 to view detailed technical specifications.
No datasheet is available for this part.