The CD74HCT4053PWR is a 2-channel SPDT non-inverting analog switch from Rochester Electronics. It has a nominal supply current of 16uA and is packaged in a TSSOP package. The device is lead free and available in bulk packaging.
Rochester Electronics CD74HCT4053PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CD74HCT4053PWR to view detailed technical specifications.
No datasheet is available for this part.