Rochester Electronics CDC2351QDB technical specifications.
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CDC2351QDB to view detailed technical specifications.
No datasheet is available for this part.