Rochester Electronics CDC2536DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Outputs | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDC2536DBR to view detailed technical specifications.
No datasheet is available for this part.