Rochester Electronics CDC337DW technical specifications.
| Package/Case | TO-8 |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 85mA |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDC337DW to view detailed technical specifications.
No datasheet is available for this part.