Rochester Electronics CDC391DR technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 40mA |
| Number of Outputs | 6 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CDC391DR to view detailed technical specifications.
No datasheet is available for this part.