Rochester Electronics CDC950DGGRG4 technical specifications.
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 183mA |
| Number of Outputs | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDC950DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.