Rochester Electronics CDCE72010RGCT technical specifications.
| Frequency | 1.5GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Outputs | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCE72010RGCT to view detailed technical specifications.
No datasheet is available for this part.