Rochester Electronics CDCLVP110VF technical specifications.
| Package/Case | LQFP |
| Frequency | 3.5GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 85mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCLVP110VF to view detailed technical specifications.
No datasheet is available for this part.