Rochester Electronics CDCM1804RTHT technical specifications.
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 160mA |
| Number of Outputs | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCM1804RTHT to view detailed technical specifications.
No datasheet is available for this part.