Rochester Electronics CDCP1803RGET technical specifications.
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 140mA |
| Number of Outputs | 3 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCP1803RGET to view detailed technical specifications.
No datasheet is available for this part.