Rochester Electronics CDCS503PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 32MHz |
| Input Current | 22mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 22mA |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCS503PW to view detailed technical specifications.
No datasheet is available for this part.