Rochester Electronics CDCU2A877ZQLR technical specifications.
| Frequency | 410MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 325mA |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCU2A877ZQLR to view detailed technical specifications.
No datasheet is available for this part.