Rochester Electronics CDCU877RHAR technical specifications.
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCU877RHAR to view detailed technical specifications.
No datasheet is available for this part.