Rochester Electronics CDCV857DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 275mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCV857DGGR to view detailed technical specifications.
No datasheet is available for this part.