Rochester Electronics CDCVF111FNR technical specifications.
| Package/Case | PLCC |
| Frequency | 650MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCVF111FNR to view detailed technical specifications.
No datasheet is available for this part.