Rochester Electronics CLC001AJE technical specifications.
| Package/Case | SOIC |
| Data Rate | 622Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 85mA |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CLC001AJE to view detailed technical specifications.
No datasheet is available for this part.