Rochester Electronics CLC021AVGZ-5.0 technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 47mA |
| Packaging | Tray |
| Power Consumption | 110mW |
| Power Dissipation | 235mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CLC021AVGZ-5.0 to view detailed technical specifications.
No datasheet is available for this part.