Rochester Electronics CLC021AVGZ-5.0/NOPB technical specifications.
| Package/Case | QFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Packaging | Tray |
| Power Consumption | 110mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CLC021AVGZ-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.