The CLVC1G374QDBVRQ1 is a lead-free SOT-23 packaged logic gate with a frequency of 175MHz. It features a non-inverting polarity and a propagation delay of 4ns. The gate is available in tape and reel packaging and is suitable for high-speed applications.
Rochester Electronics CLVC1G374QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CLVC1G374QDBVRQ1 to view detailed technical specifications.
No datasheet is available for this part.