Rochester Electronics CLVTH16374IDGGREP technical specifications.
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Output Current | 64mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CLVTH16374IDGGREP to view detailed technical specifications.
No datasheet is available for this part.