Rochester Electronics CNY173SM technical specifications.
| Input Current | 60mA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CNY173SM to view detailed technical specifications.
No datasheet is available for this part.