Rochester Electronics CNY173SR2VM technical specifications.
| Input Current | 60mA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CNY173SR2VM to view detailed technical specifications.
No datasheet is available for this part.