Rochester Electronics COP8CBE9IMT9 technical specifications.
| Access Time | 6.67us |
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics COP8CBE9IMT9 to view detailed technical specifications.
No datasheet is available for this part.