Rochester Electronics COP8CCR9HVA8/NOPB technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 1000B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics COP8CCR9HVA8/NOPB to view detailed technical specifications.
No datasheet is available for this part.