Rochester Electronics COP8SGE744V8 technical specifications.
| Access Time | 15us |
| Package/Case | PLCC |
| Frequency | 15MHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics COP8SGE744V8 to view detailed technical specifications.
No datasheet is available for this part.