Rochester Electronics CS5534-ASZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CS5534-ASZ to view detailed technical specifications.
No datasheet is available for this part.