This 28-pin quad clock generator is designed for use in commercial temperature applications with a supply voltage range of 4.5 to 5.5 volts. It features a quad terminal position and is packaged in a 28-pin LCC package. The device is suitable for use in clock generator and processor-specific applications.
Rochester Electronics CS82C85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CS82C85 to view detailed technical specifications.
No datasheet is available for this part.