Rochester Electronics CS9211-VNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| Clock Frequency-Max | 14.318 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CS9211-VNG to view detailed technical specifications.
No datasheet is available for this part.