Rochester Electronics CSD16403Q5A technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CSD16403Q5A to view detailed technical specifications.
No datasheet is available for this part.