Rochester Electronics CSD16406Q3 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CSD16406Q3 to view detailed technical specifications.
No datasheet is available for this part.