Rochester Electronics CY2292FXC technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 75mA |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY2292FXC to view detailed technical specifications.
No datasheet is available for this part.