Rochester Electronics CY2309SXI-1H technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 35mA |
| Number of Outputs | 9 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY2309SXI-1H to view detailed technical specifications.
No datasheet is available for this part.