Rochester Electronics CY62256NLL-70ZRXI technical specifications.
| Access Time | 70ns |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Memory Size | 256000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY62256NLL-70ZRXI to view detailed technical specifications.
No datasheet is available for this part.