Rochester Electronics CY74FCT573TQCTE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY74FCT573TQCTE4 to view detailed technical specifications.
No datasheet is available for this part.