Rochester Electronics CY7B991V-7JXC technical specifications.
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CY7B991V-7JXC to view detailed technical specifications.
No datasheet is available for this part.