Rochester Electronics CY7C1041D-10ZSXI technical specifications.
| Access Time | 10ns |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Memory Size | 500000B |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C1041D-10ZSXI to view detailed technical specifications.
No datasheet is available for this part.