Rochester Electronics CY7C1370D-167BZXC technical specifications.
| Access Time | 167us |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Memory Size | 18000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C1370D-167BZXC to view detailed technical specifications.
No datasheet is available for this part.